- RS Stock No.:
- 489-8744
- Mfr. Part No.:
- ADAM-4520
- Brand:
- Advantech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 489-8744
- Mfr. Part No.:
- ADAM-4520
- Brand:
- Advantech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Advantech 4520 Isolated RS-232 to RS-422/485 Converter
Advantech 4520 isolated RS-232 to RS-422/485 converter lets you take advantage of RS-422 and RS-485 on systems originally equipped with RS-232. It transparently converts RS-232 signals into isolated RS-422 or RS-485 signals.
Automatic RS-485 data flow control
3000 V dc isolation protection
Surge protection RS-485 data line
Transmission speed up to 115.2 Kbps
Networking up to 1200 m (4000 ft)
Power and data flow indicator for troubleshooting
DIN Rail, panel or piggyback mountable
3000 V dc isolation protection
Surge protection RS-485 data line
Transmission speed up to 115.2 Kbps
Networking up to 1200 m (4000 ft)
Power and data flow indicator for troubleshooting
DIN Rail, panel or piggyback mountable
Note
Panel-mount adapter, manual (English) provided.
Standards
FCC, VCCI
Specifications
Attribute | Value |
---|---|
Operating Temperature Range | -10 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |