Weidmuller VSSC6, Surge Protection, IECEx,

  • RS Stock No. 902-8079
  • Mfr. Part No. 1130670000
  • Manufacturer Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

VSSC6 Surge Protection Terminal

VSSC6 Surge Protection Terminals are used to protect sensitive signal inputs that may have been disturbed or destroyed by overvoltage coupling along the conductor path. These terminals are suitable for both binary and analogue signal and are suited for confined spaces in industrial and process automation as well as building automation applications.

DIN Rail mounting
2-piece pluggable design
24 Vac supply voltage
Tension clamp or screw connection
300mA
IP20 protection
For RS422 & RS485 signals (902-8060)

Specifications
Attribute Value
Supply Voltage 5 V
Mounting Type DIN Rail
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Series VSSC6
Termination Screw
Operating Temperature Range -40 → +70 °C
Hazardous Area Certification IECEx
Standards Met CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV
27 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 185.11
(exc. GST)
$ 212.88
(inc. GST)
units
Per unit
1 +
$185.11
Related Products
The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating ...
Description:
The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold. DIN Rail mounting12.5 mm & 22.5 mm widths available1 channel. Alarm contact in the event of a ...
The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are ...
Description:
The ACT20X HDI-SDO-RNC-S/HDI-RNO-S/2HDI-2SDO-RNO-S isolating converters with amplifiers are specially designed for recording NAMUR sensor signals and digital switching signal which originate for Ex zone 0. With 11 mm width per channel, these isolating converters makes the ideal device to use ...
The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed ...
Description:
The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed for recording NAMUR sensor signals and digital switching signals which originate from Ex zone 0. Negative-switching (NPN) transitor outputs are used to transmit the signals to applications in the safe zone. DIN ...
The ACT20X SDI-HDO/2SDI-2HDO-S valve control isolating converters are ...
Description:
The ACT20X SDI-HDO/2SDI-2HDO-S valve control isolating converters are controlled from the safe zone on the input side by the switching signals (NPN, PNP) and provide digital outputs to switch actuators (solenoids, alarms) in Ex zone 0. DIN Rail mounting22.5 mm ...