Weidmuller VSPC, Base, IECEx,

  • RS Stock No. 902-8098
  • Mfr. Part No. 8951850000
  • Manufacturer Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Base Unit for VSPC Series Pluggable Arrester

Base unit for pluggable VSPC arresters. Integrated PE foot in the base of the impedance-neutral VSPC base.

DIN Rail mounting
Floating earth PE connection
Suitable for unearthed signal circuits
IP20 protection

Specifications
Attribute Value
Mounting Type DIN Rail
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Series VSPC
Standards Met CE, CSA Ex, EAC, GOSTEX, RoHS
Termination Screw
Operating Temperature Range -40 → +70 °C
Hazardous Area Certification IECEx
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 90.01
(exc. GST)
$ 103.51
(inc. GST)
units
Per unit
1 +
$90.01
Related Products
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, ...
Description:
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals. Clipping capability provides analogue signal limitation to output end values Calibrated scale switching PC configuration interface Safe 3 way isolation with 4 kV test ...
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, ...
Description:
Wago 857 series JUMPFLEX configurable isolation amplifiers convert, amplify, filter and electrically isolate standard analogue signals. Clipping capability provides analogue signal limitation to output end values Calibrated scale switching PC configuration interface Safe 3 way isolation with 4 kV test ...
The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating ...
Description:
The ACT20X HUI-SAO-S/SAO-LP universal measurement and signal isolating converters can be configured individually and has a relay output for configuring its switching threshold. DIN Rail mounting12.5 mm & 22.5 mm widths available1 channel. Alarm contact in the event of a ...
The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed ...
Description:
The ACT20X HDI-SDO-S/2HDI-2SDO-S isolating converters are specially designed for recording NAMUR sensor signals and digital switching signals which originate from Ex zone 0. Negative-switching (NPN) transitor outputs are used to transmit the signals to applications in the safe zone. DIN ...