Analog Devices EVAL-AD7124-8SDZ ADC Evaluation Board for AD7124-8

  • RS Stock No. 892-0053
  • Mfr. Part No. EVAL-AD7124-8SDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Kit for AD7124-8, 24-bit ADCEvaluation Kit for AD7124-8, 24-bit ADC

Analog Devices EVAL-AD7124-8SDZ evaluation kit helps to evaluate and develop the AD7124-8 analog to digital converter. This board connects to the USB port of the PC by connecting it to the EVAL-SDP-CB1Z motherboard (762-0207). The user PC software helps control the AD7124-8 over the USB through the system demonstration platform board EVAL-SDP-CB1Z and gives a dc time domain analysis in the form of a waveform graphs, histograms and associated noise analysis of the ADC performance.

Full featured evaluation board for the AD7124-8
PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
PC software for control and data analysis (time domain)
Standalone capability

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7124-8
Kit Classification Evaluation Board
Resolution 24-bit
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 103.10
(exc. GST)
$ 118.56
(inc. GST)
units
Per unit
1 +
$103.10
Related Products
Based on Silicon Labs proprietary Multi. Synth™ flexible ...
Description:
Based on Silicon Labs proprietary Multi. Synth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range ...
Pocket. Beagle is an ultra-tiny-yet-complete open-source USB-key-fob computer. ...
Description:
Pocket. Beagle is an ultra-tiny-yet-complete open-source USB-key-fob computer. Pocket. Beagle features an incredible low cost, slick design and simple usage, making it the ideal development board for beginners and professionals alike. • Low cost Linux computer with tremendous expansibility• Opportunity ...
Bourns RS-485 evaluation boards are a design resource ...
Description:
Bourns RS-485 evaluation boards are a design resource that streamlines evaluating circuit protection on RS-485 serial device ports. The Bourns RS-485EVALBOARD1 includes two Bourns® TBU® High-Speed Protectors (HSPs), two Bourns® fast-acting GDTs and two Bourns® TVS diodes. The Bourns RS-485EVALBOARD2 ...
An evaluation kit from Wolfspeed, the power division ...
Description:
An evaluation kit from Wolfspeed, the power division of Cree Inc., which demonstrates the performance capabilities of 1200V MOSFETs and Schottky diodes in standard TO-247 packages. The kit includes all the power stage parts needed to quickly assemble a half-bridge ...