Analog Devices EVAL-AD5675RSDZ 16-Bit DAC Evaluation Board for AD5675

  • RS Stock No. 915-5875
  • Mfr. Part No. EVAL-AD5675RSDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Boards for AD5675/AD5675R 16-bit nanoDAC+

This range of evaluation boards from Analog Devices are designed to evaluate the functionality of the AD5675 and AD5675R devices. The AD5675 and AD5675R are 16-bit nanoDAC+ digital-to-analogue converters (DACs). These low-power octal DACs offer high performance with high relative accuracy.
The AD5675/AD5675R evaluation boards enable you to create prototype circuits and reduce the time required to design them. It connects to a PC USB port via the EVAL-SDP-CB1Z Blackfin SDP controller board.
The AD5675R features an internal 2.5 V reference for a maximum output voltage of 2.5 V or 5 V. However the AD5675 does not feature an internal reference. An extra part (ADR431) is featured on the AD5675 board to provide a 2.5 V reference source.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5675
Kit Classification Evaluation Board
Resolution 16-bit
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$ 171.71
(exc. GST)
$ 197.47
(inc. GST)
units
Per unit
1 +
$171.71
Related Products
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation ...
Description:
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers. High precision front-end amplifier. Pin selectable 9 gain settings: G = 1 to 1000RFI filtered inputs improve ...
The Digilent Zybo Z7-10 is a feature-rich, ready-to-use ...
Description:
The Digilent Zybo Z7-10 is a feature-rich, ready-to-use embedded software and digital circuit board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx all programmable system-on-chip (AP SoC) architecture that tightly integrates a dual-core ARM ...
The AD7746 is a high resolution, two channel, ...
Description:
The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.The fully featured Evaluation Board is computer software operated ...
This Evaluation Board contains an MCP3421 18-bit Delta-Sigma ...
Description:
This Evaluation Board contains an MCP3421 18-bit Delta-Sigma Analog-to-Digital Converter (ADC). Works with the Microchip PICkit™ Serial Analyzer. Allows the user to measure the unknown input voltage with a minimum amount of preparation. Write and read the MCP3421 configuration register ...