![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 191-793 | ||||||||||||||||||||||
Description | Syfer Technology E01 Series, Signal Filter, 100 V ac/dc 0805 (2012M) SMD | ||||||||||||||||||||||
Manufacturer/Brand Name | Syfer Technology | ||||||||||||||||||||||
Manufacturer Part No. | 0805J100 0471MCE01 | ||||||||||||||||||||||
191-793 | |
Syfer Technology E01 Series, Signal Filter, 100 V ac/dc 0805 (2012M) SMD | |
Syfer Technology | |
0805J100 0471MCE01 |
Date | Dec 7, 2019 |
3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Attribute | Value |
---|---|
Series | E01 |
Maximum Voltage Rating | 100 V ac/dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 0805 (2012M) |