- RS Stock No.:
- 170-0806
- Mfr. Part No.:
- ECLAMP2455P.TCT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 170-0806
- Mfr. Part No.:
- ECLAMP2455P.TCT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ESD & EMI Filter Protection, Semtech
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Series | Eclamp |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Dimensions | 2.2 x 1.7 x 0.65mm |
Depth | 1.7mm |
Height | 0.65mm |
Length | 2.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |