- RS Stock No.:
- 106-5416
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 106-5416
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Features and Benefits
For use on various sizes of process piping where standard heating methods are difficult to apply
Flexible Silicone with Etched Foil heating elements
Recommended to be used along with self-fusing tape as a means of extra installation support
Fits to pipes within recommended diameter minimums and maximums
Operating temperatures: +200°C intermittent (150°C continuous use)
Flexible Silicone with Etched Foil heating elements
Recommended to be used along with self-fusing tape as a means of extra installation support
Fits to pipes within recommended diameter minimums and maximums
Operating temperatures: +200°C intermittent (150°C continuous use)
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Mat Shape | Cylindrical |
Power Rating | 157 W |
Circular Mat Diameter | 42mm |
Peak Temperature | 200°C |
Supply Voltage | 240 V ac |