Schneider Electric, VW3 690V 75 A 2 kHz Sinusoidal Filter
- RS Stock No.:
- 781-692
- Mfr. Part No.:
- VW3A5218
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$21,882.87
(exc. GST)
$25,165.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,882.87 |
*price indicative
- RS Stock No.:
- 781-692
- Mfr. Part No.:
- VW3A5218
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sinusoidal Filter | |
| Maximum Voltage | 690V | |
| Series | VW3 | |
| Maximum Current | 75A | |
| Maximum Operating Temperature | 45°C | |
| Maximum Switching Frequency | 2kHz | |
| Minimum Operating Temperature | -10°C | |
| Depth | 245mm | |
| Standards/Approvals | Rohs | |
| Length | 240mm | |
| Termination Style | Terminal | |
| Height | 375mm | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sinusoidal Filter | ||
Maximum Voltage 690V | ||
Series VW3 | ||
Maximum Current 75A | ||
Maximum Operating Temperature 45°C | ||
Maximum Switching Frequency 2kHz | ||
Minimum Operating Temperature -10°C | ||
Depth 245mm | ||
Standards/Approvals Rohs | ||
Length 240mm | ||
Termination Style Terminal | ||
Height 375mm | ||
Mount Type Screw | ||
- COO (Country of Origin):
- CN
The Schneider Electric Sinus filter 75 A is designed for use with altivar process variable speed drives to improve motor performance and reduce harmonic distortion. it ensures smoother operation by minimizing voltage peaks and protecting equipment from electrical stress. Compact and reliable, the filter enhances drive efficiency while extending motor lifespan in demanding industrial environments.
Provides compatibility with altivar process drives
Ensures reduction of harmonic distortion in motor systems
Offers protection against voltage peaks and electrical stress
Delivers Compact design for easy integration
Enhances motor efficiency and operational reliability
Related links
- Schneider Electric, VW3 690V 45 A 2 kHz Sinusoidal Filter
- Schneider Electric, VW3 690V 115 A 2 kHz Sinusoidal Filter
- TDK, B84143V 520V ac 16 A 8 kHz Sinusoidal Filter
- Sine Wave Filters
- Schneider Electric, Altivar 480V ac 95 A 8 kHz Sine Wave Filter
- Schneider Electric, LVR7 690V 10.5 A Sine Wave Filter
- Schneider Electric, LVR7 690V 20.9 A Sine Wave Filter
- Schneider Electric, LVR05 690 V 20.9A Sine Wave Filter
