Schneider Electric, VW3 690V 45 A 2 kHz Sinusoidal Filter

N

Subtotal (1 unit)*

$11,939.79

(exc. GST)

$13,730.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,939.79

*price indicative

RS Stock No.:
781-846
Mfr. Part No.:
VW3A5217
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Sinusoidal Filter

Maximum Voltage

690V

Series

VW3

Maximum Current

45A

Maximum Operating Temperature

45°C

Maximum Switching Frequency

2kHz

Minimum Operating Temperature

-10°C

Standards/Approvals

Rohs

Mount Type

Screw

COO (Country of Origin):
CN
The Schneider Electric Sinus filter 45 A for altivar process variable speed drives ensures smooth motor operation by reducing harmonic distortion and voltage peaks. it improves efficiency, extends motor lifespan, and enhances performance in demanding industrial environments. Compact and reliable, it is designed for seamless integration with altivar process drives, providing stable and consistent output for critical applications.

Supports reduction of harmonic distortion for smoother operation

Provides protection against voltage peaks to extend motor life

Ensures Compact design for easy installation in control systems

Delivers reliable performance in industrial environments

Enables improved efficiency and stable drive output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy