Schneider Electric, VW3 690V 115 A 2 kHz Sinusoidal Filter

N

Subtotal (1 unit)*

$29,766.76

(exc. GST)

$34,231.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,766.76

*price indicative

RS Stock No.:
781-874
Mfr. Part No.:
VW3A5219
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Sinusoidal Filter

Maximum Voltage

690V

Series

VW3

Maximum Current

115A

Maximum Operating Temperature

45°C

Maximum Switching Frequency

2kHz

Minimum Operating Temperature

-10°C

Standards/Approvals

Rohs

Mount Type

Screw

COO (Country of Origin):
CN
The Schneider Electric Sinus filter 115 A for altivar process variable speed drives is engineered to improve motor performance by reducing harmonic distortion and voltage peaks. it ensures smoother operation, extended motor lifespan, and enhanced efficiency in demanding industrial environments. designed for compatibility with altivar process drives, it provides reliable filtering for stable and safe drive operation.

Supports use with altivar process variable speed drives

Provides effective reduction of voltage peaks

Ensures smoother motor operation

Offers protection against harmonic distortion

Extends motor service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy