- RS Stock No.:
- 792-4120
- Mfr. Part No.:
- CPRO33-50.000
- Brand:
- Crystek
Discontinued product
- RS Stock No.:
- 792-4120
- Mfr. Part No.:
- CPRO33-50.000
- Brand:
- Crystek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA pocket Reference Oscillators
Crysteks CPRO series is a complete HCMOS crystal clock oscillator, whilst the RFPRO series are a complete Sinewave SAW (surface acoustic wave) oscillator both integrated in a rugged SMA housing. Simply connect +3.3Vdc to the female SMA side, and it will output a clean Low Jitter signal from the male SMA side. In effect, each PRO is a fixed frequency portable crystal generator. Frequency stability is ±25ppm over 0°C to 70°C. Available in many standard frequencies perfect for laboratory use.
Handheld Crytal Oscillators
Specifications
Attribute | Value |
---|---|
Oscillator Type | PRO |
Package Type | SMA Housing |
Pin Count | 3 |
Typical Operating Supply Voltage | 3.3V dc |
Dimensions | 11.05 (Dia.) x 33.34mm |
Length | 33.34mm |
Maximum Operating Temperature | 85°C |
Maximum Output Frequency | 50MHz |
Minimum Operating Temperature | -40°C |
Minimum Output Frequency | 50MHz |