- RS Stock No.:
- 866-1861
- Mfr. Part No.:
- 3AFU400-016
- Brand:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1861
- Mfr. Part No.:
- 3AFU400-016
- Brand:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
du/dt Filter, 3AFU400 Series from FUSS EMV
FUSS du/dt-Filters are used to reduce the voltage slew rate at the output of frequency converters to values below 500 V/μs.
Features & Benefits:
du/dt-filters are simple and cheap devices to optimise in a simple drive system.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
du/dt filters are damping the rate of change of approx. 10.000 V/sec down to a low rate
This results in a more smooth running drive system with less noise and increases the long life period of a motor.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 3 x 500 V ac |
Series | 3AFU400 |
Maximum Current Rating | 16A |
Dimensions | 70 x 142 x 245mm |
Depth | 142mm |
Height | 245mm |
Length | 70mm |
Maximum Operating Temperature | +40°C |