- RS Stock No.:
- 224-124
- Mfr. Part No.:
- ASE1E-5M-10-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 224-124
- Mfr. Part No.:
- ASE1E-5M-10-Z
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | On-Off-On |
Contact Current Rating | 50 mA @ 48 V ac/dc |
Terminal Type | Right Angle PC Terminal |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Contact Material | Gold Plated |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |