Bracket Mount Slide Switch Double Pole Double Throw (DPDT) Latching 100 mA Side

  • RS Stock No. 125-1859
  • Mfr. Part No. MS22BSG40
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Miniature Slide Switches

The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.

Features and benefits

Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals

Standards

UL94V-0, UL File Number E44145, CSA File Number 023535_0_000

Specifications
Attribute Value
Contact Configuration Double Pole Double Throw (DPDT)
Mounting Type Bracket Mount
Switch Operation Latching
Contact Current Rating 100 mA
Terminal Type Vertical PC Pin
Actuator Type Side
Length 12.7mm
Depth 11.4mm
Contact Resistance 10mΩ
Minimum Operating Temperature -30°C
Actuator Material Glass Fibre Reinforced PBT Resin
Contact Material Copper
Maximum Operating Temperature +85°C
Operating Temperature Range -30 → +85°C
Voltage Rating 28V ac/dc
On back order for despatch 14/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 11.46
(exc. GST)
$ 13.18
(inc. GST)
units
Per unit
1 - 4
$11.46
5 - 19
$10.32
20 - 99
$8.60
100 +
$7.75
Related Products
Compact design fits comfortably in the hand:The curved ...
Description:
Compact design fits comfortably in the hand:The curved grip and small-size makes operation comfortable. The light-weight (approx. 140g, HE2G-21SH) and compact size is suitable for operators with small hands and for use in tight working environments.Light operating force ensures worry-free ...
Range of modular frame switches with miniature buttons, ...
Description:
Range of modular frame switches with miniature buttons, allowing many combinations and applications.Switch or pushbutton function in the same body (by removing the jumper).Outputs: one side for fitting to the PCB, the other to the wire.
A high capacity screw mounted rocker switch designed ...
Description:
A high capacity screw mounted rocker switch designed as a double break device. Made from polycarbonate resin with a steel and chrome plated mounting frame. A neon lamp with built in ballast resistor is a highly important part of the ...
Snap-in Panel Mount. Series of single or double ...
Description:
Snap-in Panel Mount. Series of single or double pole rocker switches. Centre off and non centre off versions available. Fitted on a panel in a 12.7x15.25 mm cut-out with a maximum thickness of 3.18 mmA 5 mm Led clamp is ...