- RS Stock No.:
- 161-5081
- Mfr. Part No.:
- MSS120004
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5081
- Mfr. Part No.:
- MSS120004
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity MSS Series Slide Switch
MSS Slide switches with a top actuator style and standard terminal configuration.
Standards
UL 94-HB
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | Make-Before-Break |
Contact Current Rating | 300 mA |
Terminal Type | Solder |
Actuator Type | Top |
Length | 14mm |
Width | 5.8mm |
Depth | 10mm |
Dimensions | 14 x 5.8 x 10mm |
Contact Resistance | 100mΩ |
Voltage Rating | 125V ac |
Mechanical Life | 15000 (Electrical)Cycles |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Actuator Material | Polyoxymethylene |