- RS Stock No.:
- 429-0011
- Mfr. Part No.:
- SS-12SBH2
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 429-0011
- Mfr. Part No.:
- SS-12SBH2
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Subminiature Slide Switch SS Series
Operates smoothly
Dual contact with high contact reliability
Self-cleaning by dual side sliding contact mechanism
High ingress protection
Dual contact with high contact reliability
Self-cleaning by dual side sliding contact mechanism
High ingress protection
Note
Solder heat-resistance leave at room temperature for two minutes after soldering. Not completely washable.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 20mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +60°C |
Actuator Material | Polyamide |
Contact Material | Silver |
Operating Temperature Range | -15 → +60°C |
Minimum Operating Temperature | -15°C |