- RS Stock No.:
- 718-2332
- Mfr. Part No.:
- 1825116-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2332
- Mfr. Part No.:
- 1825116-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Slide Switches - SLS Series
SLS series PCB mount slide switch with silver plated wiping contacts and top mounted black PBT sliding actuator. These PCB mount slide switches are available as vertical PCB through hole mounting or right angle through hole PCB mounting.
Robust construction giving reliable actuation
Break before make timing
Break before make timing
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Contact Current Rating | 250 mA@ 125 V ac |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Actuator Material | Polycarbonate |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -10°C |
Contact Material | Silver |
Operating Temperature Range | -10 → +85°C |