- RS Stock No.:
- 196-4491
- Mfr. Part No.:
- MXQ12-40
- Brand:
- SMC
On back order for despatch 03/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,474.63
(exc. GST)
$1,695.82
(inc. GST)
Units | Per unit |
1 + | $1,474.63 |
- RS Stock No.:
- 196-4491
- Mfr. Part No.:
- MXQ12-40
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table w/built-in guide rail
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 12mm |
Manufacturer Series | MXQ |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 103 x 46 x 30mm |
Weight | 450g |
Length | 103mm |
Absolute Maximum Pressure | 1.05MPa |
Size Type | Standard |
Height | 30mm |
Width | 46mm |