- RS Stock No.:
- 202-1941
- Mfr. Part No.:
- DGST-20-20-PA
- Brand:
- Festo
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,382.49
(exc. GST)
$1,589.86
(inc. GST)
Units | Per unit |
1 + | $1,382.49 |
- RS Stock No.:
- 202-1941
- Mfr. Part No.:
- DGST-20-20-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastic cushioning at both ends, non-adjustable, with end-position adjustment via proximity sensor. The actuator stroke is a 20 mm with operating pressure of 8 bar.
Piston diameter - 20 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085140 |