- RS Stock No.:
- 203-9346
- Mfr. Part No.:
- DGSL-12-80-P1A
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$2,274.20
(exc. GST)
$2,615.33
(inc. GST)
Units | Per unit |
1 + | $2,274.20 |
- RS Stock No.:
- 203-9346
- Mfr. Part No.:
- DGSL-12-80-P1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 68 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543974 |