- RS Stock No.:
- 203-9370
- Mfr. Part No.:
- DGSL-20-20-PA
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,179.56
(exc. GST)
$1,356.49
(inc. GST)
Units | Per unit |
1 + | $1,179.56 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9370
- Mfr. Part No.:
- DGSL-20-20-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 50.5 mm and rear length 49.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 25 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544006 |