- RS Stock No.:
- 203-9457
- Mfr. Part No.:
- DGSL-12-150-PA
- Brand:
- Festo
On back order for despatch 01/05/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$2,657.93
(exc. GST)
$3,056.62
(inc. GST)
units | Per unit |
1 + | $2,657.93 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9457
- Mfr. Part No.:
- DGSL-12-150-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 87 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543968 |