OPB620 Optek, Through Hole Slotted Optical Switch, Phototransistor Output

  • RS Stock No. 301-8442
  • Mfr. Part No. OPB620
  • Manufacturer Optek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches

This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.

Features of the slotted optical switches:
Non-contrast switching
PCB mounted
Enhanced signal to noise ratio
LED peak wavelength: 890 nm

Slotted Optical Switches, Optek Technology

Specifications
Attribute Value
Output Device Phototransistor
Number of Channels 1
Mounting Type Through Hole
Number of Pins 4
Dimensions 10.16 x 5.59 x 9.52mm
Height 9.52mm
Length 10.16mm
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Slot Width 4.83mm
Width 5.59mm
Operating Temperature Range -40 → +100°C
22 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 2.75
(exc. GST)
$ 3.16
(inc. GST)
units
Per unit
1 +
$2.75
Related Products
This family of slotted optical sensors, from Optek ...
Description:
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to ...
The OPB916 and OPB917 families of Photologic® slotted ...
Description:
The OPB916 and OPB917 families of Photologic® slotted optical switches, from Optek Technology, offer you various options enabling design flexibility. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing, or wires. An opaque plastic ...
Unique 5 mm Slot width.PCB surface mounting type.High ...
Description:
Unique 5 mm Slot width.PCB surface mounting type.High resolution with a 0.5-mm-wide aperture.Choice of 2 types of Photo-IC output (EE-SX3350: Dark ON, EE-SX4350: Light ON).
The Omron EE-SX series slotted optical surface mount, ...
Description:
The Omron EE-SX series slotted optical surface mount, SMD package, single-channel switch. It provides status indications when light beams are interrupted in various types of instruments, systems and equipment. Choice of 2 types of Photo-IC output (EE-SX3350: Dark ON, EE-SX4350: ...