- RS Stock No.:
- 700-3999
- Mfr. Part No.:
- RPI-352
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 700-3999
- Mfr. Part No.:
- RPI-352
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Through Hole |
Number of Pins | 4 |
Dimensions | 6.4 x 4.2 x 5.4mm |
Height | 5.4mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Slot Width | 3mm |
Width | 4.2mm |
Operating Temperature Range | -25 → +85°C |