- RS Stock No.:
- 136-1797
- Mfr. Part No.:
- 1-1478908-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 136-1797
- Mfr. Part No.:
- 1-1478908-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm RF Coaxial SMA Solder / Clamp Plug
50 Ohm RF coaxial professional grade SMA plug with PTFE dielectric, gold plated stainless steel body, gold plated brass centre contact and a solder / clamp RF coaxial termination.
This 50 Ohm RF coaxial SMA plug is suitable for use with RG188 A/U, RG316/U, RG174 A/U, URM95, KX3B and KX22A RF coaxial cables.
This 50 Ohm RF coaxial SMA plug is suitable for use with RG188 A/U, RG316/U, RG174 A/U, URM95, KX3B and KX22A RF coaxial cables.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |