- RS Stock No.:
- 159-2312
- Mfr. Part No.:
- SMA-J-P-H-ST-TH1
- Brand:
- Samtec
12 in Global stock for delivery within 5 working day (+3 days for regional areas).
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$10.79
(exc. GST)
$12.41
(inc. GST)
Units | Per unit |
1 - 9 | $10.79 |
10 - 49 | $10.45 |
50 - 99 | $10.14 |
100 - 499 | $9.87 |
500 + | $7.33 |
- RS Stock No.:
- 159-2312
- Mfr. Part No.:
- SMA-J-P-H-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm SMA Jack, Through-hole
Through-hole termination
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |