- RS Stock No.:
- 170-7004
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$36.54
(exc. GST)
$42.02
(inc. GST)
Units | Per unit |
1 - 9 | $36.54 |
10 - 24 | $35.43 |
25 - 49 | $34.34 |
50 - 99 | $33.60 |
100 + | $32.87 |
- RS Stock No.:
- 170-7004
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Mount SMA Connectors
The RS PRO SSMA right angle plug connector is used for cable application. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. We suggest that the centre contact be assembled with the cable inner conductor by soldering, and the ferrule be crimped on the cable for transmission and fixing. It has a threaded connection. It has gold plated beryllium copper contacts.
Features and Benefits
Frequency range is 12.4GHz
Impedance is 50ohm
Operating temperature range is between -65°C and 165°C
Termination method is solder
Voltage rating is 250V
Impedance is 50ohm
Operating temperature range is between -65°C and 165°C
Termination method is solder
Voltage rating is 250V
Applications
Compatible with RG405/U (UT.085") cables.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SSMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405/U |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |