- RS Stock No.:
- 170-7009
- Brand:
- RS PRO
824 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$8.64
(exc. GST)
$9.94
(inc. GST)
Units | Per unit |
1 - 9 | $8.64 |
10 - 24 | $8.48 |
25 - 49 | $8.22 |
50 - 249 | $8.03 |
250 + | $6.61 |
- RS Stock No.:
- 170-7009
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a SSMA jack connector for PC board application. It is a solder mount type connector with a .016" pin. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. Although smaller in size, they can provide repeatable electrical performance from DC to 38 GHz.
Impedance: 50 OHM
Frequency Range: DC-38 GHz
V.S.W.R: 1.38 MAX
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Frequency Range: DC-38 GHz
V.S.W.R: 1.38 MAX
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SSMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 38GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |