- RS Stock No.:
- 174-9962
- Mfr. Part No.:
- 145-0801-612
- Brand:
- Cinch
Discontinued product
- RS Stock No.:
- 174-9962
- Mfr. Part No.:
- 145-0801-612
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cinch SMA Connector
The Cinch SMK145 series flange mount straight male connector has a threaded connection. This connector provides an excellent solution for demanding applications that require high-frequency transmission. It has gold plated beryllium copper contacts. It has a voltage rating of 250VAC.
Features and Benefits
Impedance is 50ohm. 4hole flange mount
Mating interface control provides consistent electrical performance
Operating frequency ranges between 0 and 40GHz
Operating temperature range is between -40°C and 85°C
Solder termination method
Unique three-slot construction for female contact
Mating interface control provides consistent electrical performance
Operating frequency ranges between 0 and 40GHz
Operating temperature range is between -40°C and 85°C
Solder termination method
Unique three-slot construction for female contact
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 40GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 145 |
Mating Type | Threaded |