- RS Stock No.:
- 414-1313
- Mfr. Part No.:
- R124312120W
- Brand:
- Radiall
290 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$20.19
(exc. GST)
$23.22
(inc. GST)
Units | Per unit |
1 - 14 | $20.19 |
15 - 49 | $19.95 |
50 - 99 | $19.26 |
100 - 249 | $18.73 |
250 + | $14.23 |
- RS Stock No.:
- 414-1313
- Mfr. Part No.:
- R124312120W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Jack Crimp
White Bronze body plating
Centre contacts require soldering
Centre contacts require soldering
Note
Where cable RD316 is shown in table, this is a double-screened cable.
Bulkhead jack
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Bulkhead | Yes |
Operating Frequency | 0 to 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | BBR |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Copper |