- RS Stock No.:
- 693-2953
- Mfr. Part No.:
- SF2950-6062
- Brand:
- Amphenol RF
195 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$23.52
(exc. GST)
$27.05
(inc. GST)
Units | Per unit |
1 + | $23.52 |
- RS Stock No.:
- 693-2953
- Mfr. Part No.:
- SF2950-6062
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Solder Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Passivated Stainless Steel |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |