- RS Stock No.:
- 712-3289
- Mfr. Part No.:
- J01151R0021
- Brand:
- Telegartner
13 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.31
(exc. GST)
$34.86
(inc. GST)
Units | Per unit |
1 - 14 | $30.31 |
15 - 49 | $29.69 |
50 - 99 | $28.76 |
100 - 249 | $28.06 |
250 + | $27.49 |
- RS Stock No.:
- 712-3289
- Mfr. Part No.:
- J01151R0021
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA, R-SMA Straight Jacks
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |