- RS Stock No.:
- 738-5907
- Brand:
- RS PRO
1 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$23.65
(exc. GST)
$27.20
(inc. GST)
Units | Per unit |
1 - 9 | $23.65 |
10 - 49 | $23.17 |
50 - 99 | $22.45 |
100 - 499 | $21.92 |
500 + | $18.04 |
- RS Stock No.:
- 738-5907
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Crimp Connectors
A range of SMA crimp connectors from RS.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG316/U |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |