- RS Stock No.:
- 878-2400
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 878-2400
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm SMA RF Coaxial Bulkhead and Flanged Jack Receptacle Connectors
50 Ohm SMA RF coaxial bulkhead mount and flanged jack receptacle connectors with a gold plated brass body and mechanical interface in accordance with MIL-STD-348A.
Stock number 878-2400 is an SMA RF coax bulkhead jack receptacle suitable for use with a maximum panel thickness of 3.2mm
Stock number 878-2404 is an SMA RF coax flanged jack receptacle with 2 x 2.6mm diameter mounting holes.
For further data on these 50 Ohm SMA RF coax jack receptacle connectors, please refer to the datasheets on our website.
Stock number 878-2400 is an SMA RF coax bulkhead jack receptacle suitable for use with a maximum panel thickness of 3.2mm
Stock number 878-2404 is an SMA RF coax flanged jack receptacle with 2 x 2.6mm diameter mounting holes.
For further data on these 50 Ohm SMA RF coax jack receptacle connectors, please refer to the datasheets on our website.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold |
Series | R19 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |