- RS Stock No.:
- 143-9714
- Mfr. Part No.:
- 142138
- Brand:
- Amphenol RF
On back order for despatch 03/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$4.719
(exc. GST)
$5.427
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $4.719 | $2,359.50 |
2500 + | $4.247 | $2,123.50 |
*price indicative |
- RS Stock No.:
- 143-9714
- Mfr. Part No.:
- 142138
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Selective plating provides corrosion resistance finish as well as good solder-ability characteristics
Various plating options in nickel, gold, and tin lead
SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCBs
Various plating options in nickel, gold, and tin lead
SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCBs
RF Connector, SMB Straight PCB Jack, Through Hole, 50 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Push-On |