- RS Stock No.:
- 713-1081
- Mfr. Part No.:
- 5414337-1
- Brand:
- TE Connectivity
On back order for despatch 19/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$19.72
(exc. GST)
$22.68
(inc. GST)
Units | Per unit |
1 - 24 | $19.72 |
25 - 49 | $19.50 |
50 + | $18.10 |
- RS Stock No.:
- 713-1081
- Mfr. Part No.:
- 5414337-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PCB 90 ° mount Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |