- RS Stock No.:
- 713-1108
- Mfr. Part No.:
- 413985-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 713-1108
- Mfr. Part No.:
- 413985-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Female Crimp Plug
Hexagonal crimp sleeve
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |