Molex SMBSeries, Cable Mount Subminiature SMB Connector, 50Ω Impedance, Crimp Termination

  • RS Stock No. 759-5259
  • Mfr. Part No. 73100-0248
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex SMB RF/Coaxial Cable Connectors

This Molex SMB RF Coaxial Cable mount crimp Plug is suitable for RG-316 or RG-188 cable.

//media.rs-online.com/t_line/L7595259-01.jpg

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Size Subminiature
Body Plating Gold
Cable Type RG174, RG188, RG316
Impedance 50Ω
Contact Plating Gold
Contact Material Beryllium Copper
Series SMB
Series Number 73101
Discontinued product