Yuetsu Cable Mount standard SMB Connector, 50Ω Impedance, Solder Termination, 1.5D-2V cable type

  • RS Stock No. 906-0736
  • Mfr. Part No. 080-N941B
  • Manufacturer Yuetsu
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Yuetsu SMB Plugs

A series of 50 Ohm SMB connectors, with nickel plated bodies and beryllium copper gold plated contacts.These SMB
connectors can be used with 1.5D-2V cable and are available in straight and right angled versions.They operate within a frequency range of 0-4GHz and are typically used for antennas, radio boards, PC/LAN and GPS systems applications.

Yuetsu - SMB Series

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Body Plating Nickel
Cable Type 1.5D-2V
Impedance 50Ω
Operating Frequency 0 → 4GHz
Contact Plating Gold
Contact Material Beryllium Copper
6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 10.00
(exc. GST)
$ 11.50
(inc. GST)
units
Per unit
1 - 4
$10.00
5 - 9
$9.30
10 - 24
$8.40
25 +
$8.00
Related Products
50 Ohm SMB series RF coaxial professional grade ...
Description:
50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on ...
50 Ohm SMB series RF coaxial professional grade ...
Description:
50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on ...
SMB RF coaxial plug and jack connectors with ...
Description:
SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant ...
Description:
50 Ohm SMB straight plug with a hex crimp coaxial termination, snap-on coupler, a PTFE dielectric and gold plated brass body. This RF coaxial SMB plug is for use with RG-174/U, RG-188 A/U, RG-316/U, URM 95, KX3B and KX22A cables. ...