- RS Stock No.:
- 169-4639
- Mfr. Part No.:
- CSA-FSU24
- Brand:
- Hoyles
Discontinued product
- RS Stock No.:
- 169-4639
- Mfr. Part No.:
- CSA-FSU24
- Brand:
- Hoyles
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The CSA-FSU24 flasher unit is designed to receive signals from any other SD Evolution product and provide a voice message along with a visual alert via flashing ultra-bright LEDs. The FSU24 would ordinarily be placed outside toilet / washroom, offices, schools, hospitals etc.. this would draw attention to staff that illicit smoking has occurred.
Powered by 8-28Vdc or by 4 x AA batteries (not supplied)
Ultra bright LED indication
Plays pre-programmed voice files
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Dimensions 197L x 127W x 28.5H mm
Weight 0.6kg
Ultra bright LED indication
Plays pre-programmed voice files
Up to 100 messages can be programmed
Selectable time delays between messages
Hi-Resolution voice playback
Dimensions 197L x 127W x 28.5H mm
Weight 0.6kg
Specifications
Attribute | Value |
---|---|
Type | Cigarette Smoke Detector |