- RS Stock No.:
- 179-0743
- Mfr. Part No.:
- 73415-6180
- Brand:
- Molex
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.668
(exc. GST)
$15.718
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $13.668 | $68.34 |
125 - 245 | $13.326 | $66.63 |
250 + | $8.598 | $42.99 |
*price indicative |
- RS Stock No.:
- 179-0743
- Mfr. Part No.:
- 73415-6180
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, SMP Surface Mount Plug, Limited Detent, One Piece Per Bag
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 40GHz |
Body Plating | Gold over Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |