- RS Stock No.:
- 906-0727
- Mfr. Part No.:
- 511-RB84B
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 906-0727
- Mfr. Part No.:
- 511-RB84B
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu SMP Limited Detent Receptacles
A series of 50 Ohm SMP connectors, with a gold plated body and gold plated phosphor bronze contacts.These male SMP connectors are surface mount or edge mounting with limited detent. The connectors operate within a frequency range of 0-40GHz and are typically used for antennas broadband, military and instrumentation applications.
Yuetsu SMP Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 → 40GHz |
Body Plating | Gold |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |