- RS Stock No.:
- 162-2069
- Mfr. Part No.:
- STHC250ML
- Brand:
- deb stoko
Discontinued product
- RS Stock No.:
- 162-2069
- Mfr. Part No.:
- STHC250ML
- Brand:
- deb stoko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
This Heavy Duty Hand Cleaner Takes No Prisoners: Grease, Grime and Oil Dont Stand A Chance. Kind To skin But Tough On Dirt, It Provides A Deep Clean leaving Hands Feeling Firm and Fresh.
Specifications
Attribute | Value |
---|---|
Package Size | 250 ml |
Package Type | Tube |
Anti-Bacterial | No |
Unit Volume | 12 x 250mL |
Range | Swarfega |
Trade Name | Tough Hand Cleaner |