- RS Stock No.:
- 162-2070
- Mfr. Part No.:
- STSG250ML
- Brand:
- deb stoko
Discontinued product
- RS Stock No.:
- 162-2070
- Mfr. Part No.:
- STSG250ML
- Brand:
- deb stoko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
A refreshing way to wash the day away. Not all Shower gels are made equal, the tough shower Gel is dual action, suitable for getting rid of Hard to shift grease and grime from hair and skin to leave users feeling fresh.
Specifications
Attribute | Value |
---|---|
Package Size | 250 ml |
Package Type | Tube |
Anti-Bacterial | No |
Unit Volume | 12 x 250mL |
Range | Swarfega |
Trade Name | Tough Shower Gel |