Tork Fragrant Hand Soap - 800 ml Cassette
- RS Stock No.:
- 202-8554
- Mfr. Part No.:
- 470038
- Manufacturer:
- Tork
View all Soap & Hand Cleaners
3 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Box of 6
$412.76
(exc. GST)
$474.67
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $412.76 | $68.793 |
*price indicative |
- RS Stock No.:
- 202-8554
- Mfr. Part No.:
- 470038
- Manufacturer:
- Tork
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
<B>Tork Spray Soap, 470038</B>
Specifications
Attribute | Value |
Package Size | 800 ml |
Package Type | Cassette |
Fragrance | Fragrant |
Anti-Bacterial | No |
Colour | Green |
Unit Volume | 800 ml |
Range | S35 |