- RS Stock No.:
- 187-6885
- Mfr. Part No.:
- SS234-24-250
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 187-6885
- Mfr. Part No.:
- SS234-24-250
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Specifications
Attribute | Value |
---|---|
Drive Size | 3/4 in |
Type | Extension |
Drive Type | Square |
Overall Length | 250 mm |
Material | Stainless Steel |