- RS Stock No.:
- 193-6147
- Mfr. Part No.:
- 05004920001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 193-6147
- Mfr. Part No.:
- 05004920001
- Brand:
- Wera
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
8767 B VDE HF TORX® Zyklop bit socket, insulated, with holding function, 3/8" drive
VDE ⅜" bit socket with holding function for particularly comfortable screwdriving with reduced risk of screw loss when feeding to the component. With increased safety due to yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
Individually tested tool as per IEC 60900 at 10,000 V for safe working at up to 1,000 volts
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
8767 B VDE HF TORX® Zyklop bit socket, insulated, with holding function, 3/8" drive, TX 20 x 55 mm
For safe working at up to 1,000 volts
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
The holding function holds screws securely on the tool
Plastic coating protects surfaces from damage
Specifications
Attribute | Value |
---|---|
Socket Size | T20 |
Drive Size | 3/8 in |
Socket Type | TORX |
Overall Length | 55 mm, 55 mm |