- RS Stock No.:
- 913-9472
- Mfr. Part No.:
- 81052
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 913-9472
- Mfr. Part No.:
- 81052
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench 11 Piece Universal Tamper Proof Torx Bit Socket Set
An 11 piece 1/4 in and 3/8 in drive universal temper proof Torx bit socket set from GearWrench. Designed to allow access to even the most difficult to access fasteners.
Features and Benefits
Universal Joint Allows Access When You Cannot Get Directly Inline with a Fastener
Optimised Overall Length Provides Better Access in Tight Spaces
Professional, Full Polish Chrome
Hard Stamped Size Identification
Optimised Overall Length Provides Better Access in Tight Spaces
Professional, Full Polish Chrome
Hard Stamped Size Identification
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in, 3/8 in |
Finish | Chrome |
Material | S2 Steel |