- RS Stock No.:
- 198-2046
- Mfr. Part No.:
- TTHEX23
- Brand:
- Teng Tools
Discontinued product
- RS Stock No.:
- 198-2046
- Mfr. Part No.:
- TTHEX23
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools 23 piece 1/2in drive metric hex bit set has the most commonly used sizes from 5 to 19mm. It is made up of chrome vanadium with satin finish. It also Includes 40 and 75mm length bits to cover a wide variety of applications.
Supplied in the unique Teng tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN3126
Removable lid and dove tail joints
Designed and manufactured to DIN3126
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Number of Pieces | 23 |
VDE/1000V Approved | No |
Drive Type | Hexagon |